
ESKA 525.213 525213 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Number (Package size 10 pc(s))
Highlights & Details
ESKA 525.213 525213 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.4 A
- Nominal current - rounded value
400 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
525213
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528042 ESKA 525.213 525213 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 528042 ESKA 525.213 525213 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 528042 ESKA 525.213 525213 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- (Pack contents: 10 pieces)


