
ESKA 525.216 525216 Micro fuse (Ø x L) 5 mm x 25 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.46 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
ESKA 525.216 525216 Micro fuse (Ø x L) 5 mm x 25 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
525216
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528083 ESKA 525.216 525216 Micro fuse (Ø x L) 5 mm x 25 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 528083 ESKA 525.216 525216 Micro fuse (Ø x L) 5 mm x 25 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- (Pack contents: 10 pieces)


