
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 88.24
5
3% = € 2.65
€ 85.59
10
5% = € 4.42
€ 83.82
50
10% = € 8.83
€ 79.41
100
20% = € 17.65
€ 70.59
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.44 / piece)
€ 88.24
plus VAT.
Highlights & Details
Micro fuse 5 x 25 mm, flink
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
525607
Documents & Downloads
Datasheet
Datasheet 1302730 ESKA 525607 525607 Micro fuse (Ø x L) 5 mm x 25 mm 0.1 A 250 V Quick response -F- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302730 ESKA 525607 525607 Micro fuse (Ø x L) 5 mm x 25 mm 0.1 A 250 V Quick response -F- Content 200 pc(s)

