
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.40 / piece)
€ 4.03
plus VAT.
Highlights & Details
ESKA 525.615 525615 Micro fuse (Ø x L) 5 mm x 25 mm 0.63 A 250 V Quick response -F- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.63 A
- Nominal current - rounded value
630 mA
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-1 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
525615
- Type
Glass tube, transparent
- Nominal voltage (details)
operating voltage 250 V
Documents & Downloads
Datasheet
Datasheet 528041 ESKA 525.615 525615 Micro fuse (Ø x L) 5 mm x 25 mm 0.63 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 528041 ESKA 525.615 525615 Micro fuse (Ø x L) 5 mm x 25 mm 0.63 A 250 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces


