
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 289.92
5
3% = € 8.70
€ 281.22
10
5% = € 14.50
€ 275.42
50
10% = € 29.00
€ 260.92
100
20% = € 57.99
€ 231.93
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.45 / piece)
€ 289.92
plus VAT.
14-day return policy included
Highlights & Details
Fuse 5 x 25 mm Medium
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Switch-off capacity
1500 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Ceramic tube
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-2 EN 60068-2-20
- Content
200 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
528025
Documents & Downloads
Datasheet
Datasheet 1302804 ESKA 528025 528025 Micro fuse (Ø x L) 5 mm x 25 mm 6.3 A 250 V Medium time-lag -mT- Content 200 pc(s)
User & Safety Instructions
User & Safety Instructions 1302804 ESKA 528025 528025 Micro fuse (Ø x L) 5 mm x 25 mm 6.3 A 250 V Medium time-lag -mT- Content 200 pc(s)


