
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
5
3% = € 0.48
€ 15.48
10
5% = € 0.80
€ 15.16
50
10% = € 1.60
€ 14.36
100
20% = € 3.20
€ 12.76
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
ESKA 528.13 52813 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
- with nucleus warning device(Indicator)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
0.4 A
- Nominal current - rounded value
400 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-2 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Features
incl. indicator
- Type
52813
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528224 ESKA 528.13 52813 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 528224 ESKA 528.13 52813 Micro fuse (Ø x L) 5 mm x 25 mm 0.4 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces


