
ESKA 528.18 52818 Micro fuse (Ø x L) 5 mm x 25 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Highlights & Details
ESKA 528.18 52818 Micro fuse (Ø x L) 5 mm x 25 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
- with nucleus warning device(Indicator)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 25 mm
- Nominal current
1.25 A
- Nominal current - rounded value
1.25 A
- Switch-off capacity
1500 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Ceramic tube
- Length
25 mm
- (Ø)
5 mm
- Certification marks
DIN 41576-2 EN 60068-2-20
- Content
10 pc(s)
- RoHS-compliant
Yes
- Features
incl. indicator
- Type
52818
- Type
Ceramic tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 528658 ESKA 528.18 52818 Micro fuse (Ø x L) 5 mm x 25 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 528658 ESKA 528.18 52818 Micro fuse (Ø x L) 5 mm x 25 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 528658 ESKA 528.18 52818 Micro fuse (Ø x L) 5 mm x 25 mm 1.25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces


