
ESKA 530.216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 1 pc(s)
Number
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
530216
- Type
Glass tube, transparent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532770 ESKA 530.216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532770 ESKA 530.216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 1 pc(s)
Information
Information 532770 ESKA 530.216 530216 Micro fuse (Ø x L) 5 mm x 30 mm 0.8 A 500 V Medium time-lag -mT- Content 1 pc(s)

