
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.66
15
8% = € 0.05
€ 0.61
25
12% = € 0.08
€ 0.58
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.66 / piece)
€ 3.30
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm medium time-lag
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Switch-off capacity
80 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
530220
- Type
Glass tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532775 ESKA 530220 Micro fuse (Ø x L) 5 mm x 30 mm 2 A 500 V Medium time-lag -mT- Content 1 pc(s)
Information
Information 532775 ESKA 530220 Micro fuse (Ø x L) 5 mm x 30 mm 2 A 500 V Medium time-lag -mT- Content 1 pc(s)


