
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 92.44
5
3% = € 2.78
€ 89.66
10
5% = € 4.62
€ 87.82
50
10% = € 9.25
€ 83.19
100
20% = € 18.49
€ 73.95
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 92.44 / piece)
€ 92.44
plus VAT.
14-day return policy included
Highlights & Details
Micro fuse 5 x 30 mm, quick
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
1.6 A
- Nominal current - rounded value
1.6 A
- Switch-off capacity
50 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
530619
Documents & Downloads
Datasheet
Datasheet 1302837 ESKA 530619 530619 Micro fuse (Ø x L) 5 mm x 30 mm 1.6 A 500 V Quick response -F- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302837 ESKA 530619 530619 Micro fuse (Ø x L) 5 mm x 30 mm 1.6 A 500 V Quick response -F- Content 500 pc(s)

