
Number
Highlights & Details
Micro fuse 5 x 30 mm, quick
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 5 mm x 30 mm
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Switch-off capacity
80 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
30 mm
- (Ø)
5 mm
- Certification marks
EN 60068-2-20
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
530623
- Type
Glass tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 532757 ESKA 530623 Micro fuse (Ø x L) 5 mm x 30 mm 4 A 500 V Quick response -F- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532757 ESKA 530623 Micro fuse (Ø x L) 5 mm x 30 mm 4 A 500 V Quick response -F- Content 1 pc(s)
Information
Information 532757 ESKA 530623 Micro fuse (Ø x L) 5 mm x 30 mm 4 A 500 V Quick response -F- Content 1 pc(s)


