
Number (Package size 10 pc(s))
Highlights & Details
ESKA 632.324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632324
- Type
Glass tube with sand
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524058 ESKA 632.324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524058 ESKA 632.324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 524058 ESKA 632.324 632324 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)


