
ESKA 632.512 632512 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 500 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.36 / piece)
€ 3.61
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.315 A
- Nominal current - rounded value
315 mA
- Switch-off capacity
1000 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632512
- Type
Ceramic with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524155 ESKA 632.512 632512 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 500 V Quick response -F- Content 10 pc(s)
Information
Information 524155 ESKA 632.512 632512 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.315 A 500 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Hints
Supplied without fuse holder.

