
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.23 / piece)
€ 2.34
plus VAT.
Only 8 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN 60127-2-4
- Content
10 pc(s)
- Type
632617
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524177 ESKA 632.617 632617 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 250 V Quick response -F- Content 10 pc(s)
Information
Information 524177 ESKA 632.617 632617 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 250 V Quick response -F- Content 10 pc(s)
Description
0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.
Scope of delivery
- (Content: 10 pcs)

