
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.40 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN60127-2-4
- Content
10 pc(s)
- Type
632714
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524117 ESKA 632.714 632714 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 500 V Time delay -T- Content 10 pc(s)
Information
Information 524117 ESKA 632.714 632714 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.5 A 500 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Hints
Supplied without fuse holder.

