
ESKA 632111 632111 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Very quick acting -FF- Content 500 pc(s)
EAN:
Part number:
Item no:
Total (€ 0.76 / piece)
€ 382.35
plus VAT.
14-day return policy included
Highlights & Details
Fuse 6.3 x 32 mm
- Industrial packaging with 1 ST
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Switch-off capacity
35 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
500 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
632111
Documents & Downloads
Datasheet
Datasheet 1302846 ESKA 632111 632111 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Very quick acting -FF- Content 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1302846 ESKA 632111 632111 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Very quick acting -FF- Content 500 pc(s)


