
10 Set(s)
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 10.08 / piece)
€
Only 10 Set(s) available
Technical specifications
- Nominal voltage
250 V
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
35 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Dim
(Ø x L) 6.3 mm x 32 mm
- Type
632116
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
- RoHS-compliant
- Product type
Micro fuse
Documents & Downloads
Datasheet
Datasheet 524176 ESKA 632.116 632116 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524176 ESKA 632.116 632116 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Very quick acting -FF- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10pcs)


