
ESKA 632.122 632122 Micro fuse (Ø x L) 6.3 mm x 32 mm 3.15 A 500 V Very quick acting -FF- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.09 / piece)
€ 10.92
plus VAT.
Only 1 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
3.15 A
- Nominal current - rounded value
3.15 A
- Switch-off capacity
1500 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632122
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524253 ESKA 632.122 632122 Micro fuse (Ø x L) 6.3 mm x 32 mm 3.15 A 500 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524253 ESKA 632.122 632122 Micro fuse (Ø x L) 6.3 mm x 32 mm 3.15 A 500 V Very quick acting -FF- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10pcs)
Hints
Supplied without fuse holder.


