
ESKA 632.130 632130 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 500 V Very quick acting -FF- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
1500 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632130
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524341 ESKA 632.130 632130 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 500 V Very quick acting -FF- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524341 ESKA 632.130 632130 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 500 V Very quick acting -FF- Content 10 pc(s)
Information
Information 524341 ESKA 632.130 632130 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 500 V Very quick acting -FF- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10pcs)


