
ESKA 632.132 632132 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Very quick acting -FF- Content 10 pc(s)
Number (Package size 10 pc(s))
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Switch-off capacity
1500 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632132
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 523956 ESKA 632.132 632132 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Very quick acting -FF- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 523956 ESKA 632.132 632132 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Very quick acting -FF- Content 10 pc(s)
Information
Information 523956 ESKA 632.132 632132 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Very quick acting -FF- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10pcs)


