
ESKA 632.216 632216 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.25 / piece)
€ 2.51
plus VAT.
Only 7 Set(s) available
Highlights & Details
ESKA 632.216 632216 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
35 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
632216
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533688 ESKA 632.216 632216 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 533688 ESKA 632.216 632216 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity
Scope of delivery
- (Content: 10 pcs)


