
ESKA 632.232 632232 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.28 / piece)
€ 2.76
plus VAT.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Switch-off capacity
1000 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632232
- Type
Glass tube with sand
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524178 ESKA 632.232 632232 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Information
Information 524178 ESKA 632.232 632232 Micro fuse (Ø x L) 6.3 mm x 32 mm 25 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
0032 A to 1.25 A transparent glass tube with 35 A Breaking capacity, 1.6 A to 16 A glass tube with sand, and 1000 A breaking capacity
Scope of delivery
- (Content: 10 pcs)


