
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 0.29 / piece)
€ 2.93
plus VAT.
Highlights & Details
ESKA 632.327 632327 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632327
- Type
Glass tube with sand
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 524096 ESKA 632.327 632327 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 524096 ESKA 632.327 632327 Micro fuse (Ø x L) 6.3 mm x 32 mm 10 A 250 V Time delay -T- Content 10 pc(s)
Description
0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass pipe with sand, and 1000 A breaking capacity.
Scope of delivery
- (Content: 10 pcs)


