
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 1.09 / piece)
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN60127-2-4
- Content
10 pc(s)
- Type
632707
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 523974 ESKA 632.707 632707 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.1 A 500 V Time delay -T- Content 10 pc(s)
Information
Information 523974 ESKA 632.707 632707 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.1 A 500 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Hints
Supplied without fuse holder.

