
Technical specifications
- Packaging type
Piece
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
632724
Documents & Downloads
Datasheet
Datasheet 3257567 ESKA 632724 632724 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 500 V Time delay -T- Content 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3257567 ESKA 632724 632724 Micro fuse (Ø x L) 6.3 mm x 32 mm 5 A 500 V Time delay -T- Content 1 pc(s) Piece
Description
Hints
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

