
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.73
9
8% = € 0.06
€ 0.67
15
11% = € 0.08
€ 0.65
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 2.19
plus VAT.
14-day return policy included
Highlights & Details
ESKA 770.077 Thermal fuse 77 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
- Rigid wire connection, short/long
Our service for you
Technical specifications
- Basic body: 11.6 mm
- Dim
(Ø x L) 4 mm x 64.5 mm
- Product type
Thermal fuse
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Wire
- Contact type
1 breaker
- Nominal response temperature
77 °C
- Temperature limit
125 °C
- Length
64.5 mm
- (Ø)
4 mm
- Wire type
short/long
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
770.077
- Nominal voltage (details)
230 V AC
- Nominal current (details)
10 A
- Type
770,077
Documents & Downloads
Datasheet
Datasheet 540469 ESKA 770.077 Thermal fuse 77 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
Information
Information 540469 ESKA 770.077 Thermal fuse 77 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
Certificate
Certificate 540469 ESKA 770.077 Thermal fuse 77 °C 10 A 250 V AC (Ø x L) 4 mm x 64.5 mm 1 pc(s)
Description
For surface mounting and panel mounting on appliances. Fuse interrupts current supply immediately if the permitted operating temperature of the appliance is exceeded. Rigid wire connection, short/long Application range: ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. To restore the circuit, the whole thermal cutoff unit must be replaced. Tested to VDE 0631 standard.
Hints
Typical uses: ovens, immersion heaters, grills, warming plates, coffee makers, hair dryers, etc. The whole thermal fuse unit must be replaced in order to restore the electricity supply. Tested to VDE 0631 standard.





