
Number (Package size 500 pc(s))
Total (€ 0.48 / piece)
€ 239.50
plus VAT.
Highlights & Details
Industrial packaging unit temperature fuse
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Technical specifications
- Basic body: 11.6 mm
- Nominal voltage
230 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Connection
Wire
- Contact type
1 breaker
- Nominal response temperature
192 °C
- Length
64.5 mm
- (Ø)
4 mm
- Wire type
short/long
- Content
500 pc(s)
- Industrial packaging
Yes
- Dim
(Ø x L) 4 mm x 64.5 mm
- Type
770192
- RoHS-compliant
Yes
- Product type
Thermal fuse
Documents & Downloads
Datasheet
Datasheet 534840 ESKA 770192 Thermal fuse 192 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)
User & Safety Instructions
User & Safety Instructions 534840 ESKA 770192 Thermal fuse 192 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)
Certificate
Certificate 534840 ESKA 770192 Thermal fuse 192 °C 10 A 230 V AC (Ø x L) 4 mm x 64.5 mm 500 pc(s)


