
Technical specifications
- Pin (Ø x L) 6 x 3.3 mm; tin-plated
- Nominal voltage
250 V
- Nominal current - rounded value
250 mA
- Nominal current
0.25 A
- Release characteristics
Medium time-lag -mT-
- Type
Radial lead
- Type
circular
- Material
Thermoplastic
- Height
7.6 mm
- (Ø)
8.4 mm
- CS
5.08 mm
- Content
1 pc(s)
- Dim
(Ø x H) 8.4 mm x 7.6 mm
- Type
882.011
- Material (details)
black thermoplastic
- Nominal current (details)
0.250 A
- RoHS-compliant
Yes
- Product type
Pico fuse
Documents & Downloads
Datasheet
Datasheet 536709 ESKA 882.011 882.011 Pico fuse Radial lead circular 0.25 A 250 V Medium time-lag -mT- 1 pc(s)
Information
Information 536709 ESKA 882.011 882.011 Pico fuse Radial lead circular 0.25 A 250 V Medium time-lag -mT- 1 pc(s)
Description
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.



