
Highlights & Details
ESKA 887.014 887.014 Pico fuse Radial lead circular 0.5 A 250 V Time delay -T- 1 pc(s)
Technical specifications
- Nominal voltage
250 V
- Nominal current - rounded value
500 mA
- Nominal current
0.5 A
- Release characteristics
Time delay -T-
- Type
Radial lead
- Type
circular
- Material
Thermoplastic
- Height
7.6 mm
- (Ø)
8.4 mm
- CS
5.08 mm
- Pin size
(Ø x L) 0,6 x 4,3 mm
- Content
1 pc(s)
- Dim
(Ø x H) 8.4 mm x 7.6 mm
- Type
887.014
- Material (details)
Terminal pins: tin-plated - casing: black thermoplastic
- Nominal current (details)
0.500 A
- RoHS-compliant
Yes
- Product type
Pico fuse
Documents & Downloads
Datasheet
Datasheet 536911 ESKA 887.014 887.014 Pico fuse Radial lead circular 0.5 A 250 V Time delay -T- 1 pc(s)
User & Safety Instructions
User & Safety Instructions 536911 ESKA 887.014 887.014 Pico fuse Radial lead circular 0.5 A 250 V Time delay -T- 1 pc(s)
Information
Information 536911 ESKA 887.014 887.014 Pico fuse Radial lead circular 0.5 A 250 V Time delay -T- 1 pc(s)





