
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.34
5
3% = € 0.01
€ 0.33
10
6% = € 0.02
€ 0.32
50
12% = € 0.04
€ 0.30
100
21% = € 0.07
€ 0.27
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.34 / piece)
€ 0.34
plus VAT.
14-day return policy included
Highlights & Details
ESKA 887.019 887.019 Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)
Technical specifications
- Product type
Pico fuse
- Nominal voltage
250 V
- Dim
(Ø x H) 8.4 mm x 7.6 mm
- Nominal current - rounded value
1.6 A
- Nominal current
1.6 A
- Release characteristics
Time delay -T-
- Type
Radial lead
- Type
circular
- Material
Thermoplastic
- Height
7.6 mm
- (Ø)
8.4 mm
- CS
5.08 mm
- Pin size
(Ø x L) 0.6 x 4.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
887.019
- Material (details)
Terminal pins: tin-plated - casing: black thermoplastic
- Nominal current (details)
1.6 A
Documents & Downloads
Datasheet
Datasheet 536962 ESKA 887.019 887.019 Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)
Information
Information 536962 ESKA 887.019 887.019 Pico fuse Radial lead circular 1.6 A 250 V Time delay -T- 1 pc(s)
Description
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.





