There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Fuse holder
600 V AC
30 A
30 A
Type C CEE 7/16 plug 6.3 mm
Recess-mount
Micro fuse 10.3 x 38 mm
1
1 pc(s)
Yes
CQ 215
600 max. V AC
30 A
Front panel assembly (holder is attached via fastening flange, hole Ø for 4.5 mm screw)
Datasheet 550809 ESKA CQ 215 CQ 215 Fuse holder Suitable for Micro fuse 10.3 x 38 mm 30 A 600 V AC 1 pc(s)
User & Safety Instructions 550809 ESKA CQ 215 CQ 215 Fuse holder Suitable for Micro fuse 10.3 x 38 mm 30 A 600 V AC 1 pc(s)