
ESKA DMM-44/1000 DMM-44/1000 Micro fuse (Ø x L) 10.3 mm x 35 mm 0.44 A 1000 V Very quick acting -FF- Content 1 pc(s)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
1000 V
- Dim
(Ø x L) 10.3 mm x 35 mm
- Nominal current
0.44 A
- Nominal current - rounded value
440 mA
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube
- Length
35 mm
- (Ø)
10.3 mm
- Content
1 pc(s)
- Type
DMM-44/1000
Documents & Downloads
Datasheet
Datasheet 396821 ESKA DMM-44/1000 DMM-44/1000 Micro fuse (Ø x L) 10.3 mm x 35 mm 0.44 A 1000 V Very quick acting -FF- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 396821 ESKA DMM-44/1000 DMM-44/1000 Micro fuse (Ø x L) 10.3 mm x 35 mm 0.44 A 1000 V Very quick acting -FF- Content 1 pc(s)
Information
Information 396821 ESKA DMM-44/1000 DMM-44/1000 Micro fuse (Ø x L) 10.3 mm x 35 mm 0.44 A 1000 V Very quick acting -FF- Content 1 pc(s)






























