
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
21
8% = € 0.03
€ 0.36
35
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 0.46
-15 %
€ 2.73
plus VAT.
14-day return policy included
Highlights & Details
ESKA FLT070F FLT070F PTC fuse Current I(H) 0.7 A 15 V (L x W x H) 20.0 x 0.9 x 5.2 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP070F
- Product type
PTC fuse
- Nominal voltage
15 V
- I(H)
0.7 A
- I(T)
1.45 A
- Max. Ohm
0.2 Ω
- Length
20.0 mm
- Width
0.9 mm
- Height
5.2 mm
- CS
0.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 20.0 x 0.9 x 5.2 mm
- RoHS-compliant
Yes
- Type
FLT070F
Documents & Downloads
Datasheet
Datasheet 525035 ESKA FLT070F FLT070F PTC fuse Current I(H) 0.7 A 15 V (L x W x H) 20.0 x 0.9 x 5.2 mm 1 pc(s)
Datasheet 525035 ESKA FLT070F FLT070F PTC fuse Current I(H) 0.7 A 15 V (L x W x H) 20.0 x 0.9 x 5.2 mm 1 pc(s)
Information
Information 525035 ESKA FLT070F FLT070F PTC fuse Current I(H) 0.7 A 15 V (L x W x H) 20.0 x 0.9 x 5.2 mm 1 pc(s)
Description
PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


