
Total (€ 0.18 / piece)
€ 0.46
-61 %
€ 0.18
plus VAT.
14-day return policy included
Highlights & Details
ESKA FLT100F FLT100F PTC fuse Current I(H) 1 A 24 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP100F
- Product type
PTC fuse
- Nominal voltage
24 V
- I(H)
1 A
- I(T)
2.5 A
- Max. Ohm
0.13 Ω
- Length
20.0 mm
- Width
0.8 mm
- Height
5.2 mm
- CS
0.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 20.0 x 0.8 x 5.2 mm
- RoHS-compliant
Yes
- Type
FLT100F
Documents & Downloads
Datasheet
Datasheet 525047 ESKA FLT100F FLT100F PTC fuse Current I(H) 1 A 24 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Datasheet 525047 ESKA FLT100F FLT100F PTC fuse Current I(H) 1 A 24 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Information
Information 525047 ESKA FLT100F FLT100F PTC fuse Current I(H) 1 A 24 V (L x W x H) 20.0 x 0.8 x 5.2 mm 1 pc(s)
Description
PTC fuses respond to overcurrents in circuits,
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


