
Number
Highlights & Details
ESKA FRG400-16F FRG400-16F PTC fuse Current I(H) 4 A 16 V (L x W x H) 9.6 x 3.0 x 21.4 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP16-400F
- Product type
PTC fuse
- Nominal voltage
16 V
- I(H)
4 A
- I(T)
6.8 A
- Max. Ohm
0.063 Ω
- Length
9.6 mm
- Width
3.0 mm
- Height
21.4 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 9.6 x 3.0 x 21.4 mm
- RoHS-compliant
Yes
- Type
FRG400-16F
Documents & Downloads
Datasheet
Datasheet 524800 ESKA FRG400-16F FRG400-16F PTC fuse Current I(H) 4 A 16 V (L x W x H) 9.6 x 3.0 x 21.4 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524800 ESKA FRG400-16F FRG400-16F PTC fuse Current I(H) 4 A 16 V (L x W x H) 9.6 x 3.0 x 21.4 mm 1 pc(s)
Information
Information 524800 ESKA FRG400-16F FRG400-16F PTC fuse Current I(H) 4 A 16 V (L x W x H) 9.6 x 3.0 x 21.4 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


