
Number
Highlights & Details
ESKA FRU900-30F FRU900-30F PTC fuse Current I(H) 9 A 30 V (L x W x H) 24.5 x 3.0 x 44.0 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP30-900F
- Product type
PTC fuse
- Nominal voltage
30 V
- I(H)
9 A
- I(T)
18 A
- Max. Ohm
0.01 Ω
- Length
24.5 mm
- Width
3.0 mm
- Height
44.0 mm
- CS
10.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 24.5 x 3.0 x 44.0 mm
- RoHS-compliant
Yes
- Type
FRU900-30F
Documents & Downloads
Datasheet
Datasheet 525109 ESKA FRU900-30F FRU900-30F PTC fuse Current I(H) 9 A 30 V (L x W x H) 24.5 x 3.0 x 44.0 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525109 ESKA FRU900-30F FRU900-30F PTC fuse Current I(H) 9 A 30 V (L x W x H) 24.5 x 3.0 x 44.0 mm 1 pc(s)
Information
Information 525109 ESKA FRU900-30F FRU900-30F PTC fuse Current I(H) 9 A 30 V (L x W x H) 24.5 x 3.0 x 44.0 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


