
Highlights & Details
ESKA FRX010-60F FRX010-60F PTC fuse Current I(H) 0.1 A 60 V (L x W x H) 5.7 x 3.1 x 18.5 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP60-010F
- Product type
PTC fuse
- Nominal voltage
60 V
- I(H)
0.1 A
- I(T)
0.2 A
- Max. Ohm
4.5 Ω
- Length
5.7 mm
- Width
3.1 mm
- Height
18.5 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 5.7 x 3.1 x 18.5 mm
- RoHS-compliant
Yes
- Type
FRX010-60F
Documents & Downloads
Datasheet
Datasheet 524748 ESKA FRX010-60F FRX010-60F PTC fuse Current I(H) 0.1 A 60 V (L x W x H) 5.7 x 3.1 x 18.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524748 ESKA FRX010-60F FRX010-60F PTC fuse Current I(H) 0.1 A 60 V (L x W x H) 5.7 x 3.1 x 18.5 mm 1 pc(s)
Information
Information 524748 ESKA FRX010-60F FRX010-60F PTC fuse Current I(H) 0.1 A 60 V (L x W x H) 5.7 x 3.1 x 18.5 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.





















