
Number
Highlights & Details
ESKA FRX075-60F FRX075-60F PTC fuse Current I(H) 0.75 A 60 V (L x W x H) 10.7 x 3.1 x 23.1 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP60-075F
- Product type
PTC fuse
- Nominal voltage
60 V
- I(H)
0.75 A
- I(T)
1.5 A
- Max. Ohm
0.4 Ω
- Length
10.7 mm
- Width
3.1 mm
- Height
23.1 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 10.7 x 3.1 x 23.1 mm
- RoHS-compliant
Yes
- Type
FRX075-60F
Documents & Downloads
Datasheet
Datasheet 524847 ESKA FRX075-60F FRX075-60F PTC fuse Current I(H) 0.75 A 60 V (L x W x H) 10.7 x 3.1 x 23.1 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524847 ESKA FRX075-60F FRX075-60F PTC fuse Current I(H) 0.75 A 60 V (L x W x H) 10.7 x 3.1 x 23.1 mm 1 pc(s)
Information
Information 524847 ESKA FRX075-60F FRX075-60F PTC fuse Current I(H) 0.75 A 60 V (L x W x H) 10.7 x 3.1 x 23.1 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


