
Highlights & Details
ESKA FSMD110 FSMD110 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP-MSM110F
- Product type
PTC fuse
- Nominal voltage
6 V
- I(H)
1.1 A
- I(T)
2.2 A
- Max. Ohm
0.26 Ω
- Length
4.73 mm
- Width
0.61 mm
- Height
3.41 mm
- CS
0.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 4.73 x 0.61 x 3.41 mm
- RoHS-compliant
Yes
- Type
FSMD110
Documents & Downloads
Datasheet
Datasheet 524936 ESKA FSMD110 FSMD110 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)
Datasheet 524936 ESKA FSMD110 FSMD110 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524936 ESKA FSMD110 FSMD110 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)
Information
Information 524936 ESKA FSMD110 FSMD110 PTC fuse Current I(H) 1.1 A 6 V (L x W x H) 4.73 x 0.61 x 3.41 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


