
Highlights & Details
ESKA FSR420F FSR420F PTC fuse Current I(H) 4.2 A 24 V (L x W x H) 31.0 x 0.8 x 13.2 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP420F
- Nominal voltage
24 V
- I(H)
4.2 A
- I(T)
7.6 A
- Max. Ohm
0.024 Ω
- Length
31.0 mm
- Width
0.8 mm
- Height
13.2 mm
- CS
0.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 31.0 x 0.8 x 13.2 mm
- Type
FSR420F
- RoHS-compliant
Yes
- Product type
PTC fuse
Documents & Downloads
Datasheet
Datasheet 524801 ESKA FSR420F FSR420F PTC fuse Current I(H) 4.2 A 24 V (L x W x H) 31.0 x 0.8 x 13.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 524801 ESKA FSR420F FSR420F PTC fuse Current I(H) 4.2 A 24 V (L x W x H) 31.0 x 0.8 x 13.2 mm 1 pc(s)
Information
Information 524801 ESKA FSR420F FSR420F PTC fuse Current I(H) 4.2 A 24 V (L x W x H) 31.0 x 0.8 x 13.2 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


