
Number
Highlights & Details
ESKA FUSB075F FUSB075F PTC fuse Current I(H) 0.75 A 6 V (L x W x H) 6.4 x 3.0 x 19.0 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP06-075F
- Product type
PTC fuse
- Nominal voltage
6 V
- I(H)
0.75 A
- I(T)
1.3 A
- Max. Ohm
0.23 Ω
- Length
6.4 mm
- Width
3.0 mm
- Height
19.0 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 3.0 x 19.0 mm
- RoHS-compliant
Yes
- Type
FUSB075F
Documents & Downloads
Datasheet
Datasheet 524935 ESKA FUSB075F FUSB075F PTC fuse Current I(H) 0.75 A 6 V (L x W x H) 6.4 x 3.0 x 19.0 mm 1 pc(s)
Datasheet 524935 ESKA FUSB075F FUSB075F PTC fuse Current I(H) 0.75 A 6 V (L x W x H) 6.4 x 3.0 x 19.0 mm 1 pc(s)
Information
Information 524935 ESKA FUSB075F FUSB075F PTC fuse Current I(H) 0.75 A 6 V (L x W x H) 6.4 x 3.0 x 19.0 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


