
Number
Highlights & Details
ESKA FUSB250F FUSB250F PTC fuse Current I(H) 2.5 A 6 V (L x W x H) 11.5 x 3.0 x 28.0 mm 1 pc(s)
Our service for you
Technical specifications
- ESKA number: LP06-250F
- Product type
PTC fuse
- Nominal voltage
6 V
- I(H)
2.5 A
- I(T)
5 A
- Max. Ohm
0.06 Ω
- Length
11.5 mm
- Width
3.0 mm
- Height
28.0 mm
- CS
5.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 11.5 x 3.0 x 28.0 mm
- RoHS-compliant
Yes
- Type
FUSB250F
Documents & Downloads
Datasheet
Datasheet 525023 ESKA FUSB250F FUSB250F PTC fuse Current I(H) 2.5 A 6 V (L x W x H) 11.5 x 3.0 x 28.0 mm 1 pc(s)
Datasheet 525023 ESKA FUSB250F FUSB250F PTC fuse Current I(H) 2.5 A 6 V (L x W x H) 11.5 x 3.0 x 28.0 mm 1 pc(s)
Information
Information 525023 ESKA FUSB250F FUSB250F PTC fuse Current I(H) 2.5 A 6 V (L x W x H) 11.5 x 3.0 x 28.0 mm 1 pc(s)
Description
interrupt the flow of current and are reactivated when their
surroundings return to normal; these
fuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


