
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
Highlights & Details
Fuse holders
Our service for you
Technical specifications
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Factory colour
Black
- Connection
Soldering
- Mounting type
Recess-mount
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Length
34.2 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Dim
(Ø x L) 16 mm x 34.2 mm
- RoHS-compliant
Yes
- Type
533769
- Nominal voltage (details)
max. 250 V AC
- Nominal current (details)
6.3 A
Documents & Downloads
Datasheet
Datasheet 533769 ESKA Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533769 ESKA Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)
Certificate
Certificate 533769 ESKA Fuse holder Suitable for Micro fuse 5 x 20 mm 10 A 250 V AC 1 pc(s)
Description
For fuse 5 x 20 mm protected type.


