
ESKA GBB 10 A GBB 10 A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 10 A 250 V Very quick acting -FF- Content 1 pc(s)
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.4 mm x 31.8 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Release characteristics
Very quick acting -FF-
- Fuse layout
Ceramic tube
- Length
31.8 mm
- (Ø)
6.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
GBB 10 A
Documents & Downloads
Datasheet
Datasheet 550450 ESKA GBB 10 A GBB 10 A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 10 A 250 V Very quick acting -FF- Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 550450 ESKA GBB 10 A GBB 10 A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 10 A 250 V Very quick acting -FF- Content 1 pc(s)
Information
Information 550450 ESKA GBB 10 A GBB 10 A Micro fuse (Ø x L) 6.4 mm x 31.8 mm 10 A 250 V Very quick acting -FF- Content 1 pc(s)

