
Number
Highlights & Details
NH fuse type 1C1100 V/DC 100 A
- Suitable for photovoltaic systems
- This text is machine translated.
Technical specifications
- Type
Standard
- Product type
NH fuse
- Fuse size
1C
- Dim
(W x H x D) 46 x 194 x 61.5 mm
- Content
1 pc(s)
- Nominal current
100 A
- Nominal current - rounded value
100 A
- Switch-off capacity
10 kA
- Duty class
gPV
- Size
1C
- Nominal voltage
1100 V DC
- Suitable for
PV fuse
- Width
46 mm
- Height
194 mm
- Depth
61.5 mm
- Blade length
194 mm
Documents & Downloads
Datasheet
Datasheet 520075 ESKA NH 1C 1100V DC 100A NH fuse Suitable for PV fuse Fuse size = 1C 100 A 1100 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 520075 ESKA NH 1C 1100V DC 100A NH fuse Suitable for PV fuse Fuse size = 1C 100 A 1100 V DC 1 pc(s)
Information
Information 520075 ESKA NH 1C 1100V DC 100A NH fuse Suitable for PV fuse Fuse size = 1C 100 A 1100 V DC 1 pc(s)
Description
Used to this. NH fuse, type 1C 100 A, size 1C, 10 kA DC switching capacity, according to IEC 60269-2, 60269-4.
This text is machine translated.






