
ESKA UL520.610 UL520.610 UL micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
ESKA UL520.610 UL520.610 UL micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Switch-off capacity
200 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL520.610
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532871 ESKA UL520.610 UL520.610 UL micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532871 ESKA UL520.610 UL520.610 UL micro fuse (Ø x L) 5 mm x 20 mm 0.2 A 250 V Quick response -F- Content 10 pc(s)
Description
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Scope of delivery
- Package contents: 10 pieces



