
ESKA UL520.611 UL520.611 UL micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
Highlights & Details
ESKA UL520.611 UL520.611 UL micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.25 A
- Nominal current - rounded value
250 mA
- Switch-off capacity
200 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL520.611
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532872 ESKA UL520.611 UL520.611 UL micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532872 ESKA UL520.611 UL520.611 UL micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)
Description
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Scope of delivery
- Package contents: 10 pieces



