
ESKA UL521.007 UL521.007 UL micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
ESKA UL521.007 UL521.007 UL micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.1 A
- Nominal current - rounded value
100 mA
- Switch-off capacity
35 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL521.007
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532892 ESKA UL521.007 UL521.007 UL micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532892 ESKA UL521.007 UL521.007 UL micro fuse (Ø x L) 5 mm x 20 mm 0.1 A 250 V Medium time-lag -mT- Content 10 pc(s)
Description
Usage in all the known applications for cylindrical micro fuse, which is mandatory according to UL-approval.
Scope of delivery
- Pack contents: 10 pieces



