
Highlights & Details
UL-micro fuse 5 x 20 mm -T-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
100 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL522.217
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532925 ESKA UL522.217 UL micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532925 ESKA UL522.217 UL micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Time delay -T- Content 10 pc(s)
Certificate
Certificate 532925 ESKA UL522.217 UL micro fuse (Ø x L) 5 mm x 20 mm 1 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces



