
Total (€ 1.92 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
UL-micro fuse 5 x 20 mm -T-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
125 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Switch-off capacity
10000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
20 mm
- (Ø)
5 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL522.226
- Type
Glass tube, transparent
- Nominal voltage (details)
125 V
Documents & Downloads
Datasheet
Datasheet 532936 ESKA UL522.226 UL micro fuse (Ø x L) 5 mm x 20 mm 8 A 125 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532936 ESKA UL522.226 UL micro fuse (Ø x L) 5 mm x 20 mm 8 A 125 V Time delay -T- Content 10 pc(s)
Description
Usage in all the known applications for cylindrical micro fuse, which is mandatory according to UL-approval.
Scope of delivery
- Pack contents: 10 pieces



